- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1672-20-1-0500-011-1-TS
CNC Tech
1672-20-1-0500-011-1-TS
UL1672 Double Insulated PVC Hook-Up-Wire 20AWG - 105°C 300V - Green/Yellow - 500Ft Reel
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
UL1672 Double Insulated PVC Hook-Up-Wire 20AWG - 105°C 300V - Green/Yellow - 500Ft Reel
Search Keywords: 167220105000111TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1672-20-1-0500-011-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1672-20-1-0500-011-1-TS RoHS compliant?
Yes, 1672-20-1-0500-011-1-TS is RoHS compliant.
What is the lead time for 1672-20-1-0500-011-1-TS?
The standard lead time for 1672-20-1-0500-011-1-TS is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$127.56
4
$95.67
6
$89.29
8 +
$87.51
Click for Quote
Log in
to unlock special pricing